345-048-540-858

Heilind Number:EDA345-048-540-858
Manufacturer:EDAC
Manufacturer Number:345-048-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-858

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vivid Green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments. With two rows of Copper Alloy contacts, each with 48 positions, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your device with this essential component for seamless connectivity and efficiency.