345-048-541-101

Heilind Number:EDA345-048-541-101
Manufacturer:EDAC
Manufacturer Number:345-048-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring 48 positions in a single row, it offers seamless data transfer and power delivery. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments. With a contact material of copper alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless and secure connections in your electronic designs.