345-048-541-102

Heilind Number:EDA345-048-541-102
Manufacturer:EDAC
Manufacturer Number:345-048-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 48 positions in a single row with a .1-inch pitch, it ensures precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and efficient electrical conductivity. Designed for seamless integration onto your PCB, this connector offers a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications, from consumer electronics to industrial equipment. Upgrade your connectivity solutions with this essential component.