345-048-541-103

Heilind Number:EDA345-048-541-103
Manufacturer:EDAC
Manufacturer Number:345-048-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-103

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in your electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its Copper Alloy contacts provide efficient power transmission, while the 3 A amperage rating offers ample power capacity. Featuring a single row layout with 48 positions spaced at a pitch of .1 inches and .2 inches row spacing, it allows for easy and secure board-to-board connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees stable operation in a wide range of conditions. Upgrade your device connectivity with this high-quality connector, perfect for various electronic projects.