345-048-541-107

Heilind Number:EDA345-048-541-107
Manufacturer:EDAC
Manufacturer Number:345-048-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-107

Detailed Description

Enhance your PCB connectivity with this durable and high-performance Board To Board Card Edge Connector. Featuring 48 positions in a single row layout, it offers seamless and secure mating for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer at an amperage rating of 3A. Designed for straight mount orientation, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.