345-048-541-112

Heilind Number:EDA345-048-541-112
Manufacturer:EDAC
Manufacturer Number:345-048-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-112

Detailed Description

Enhance your electronic connections with our 48-position Board To Board PCB Connector, designed for seamless integration into your systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its space-saving design features a single row layout with a pitch of .1 inches and row spacing of .2 inches, ideal for compact PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this green-colored connector, perfect for various applications in telecommunications, industrial machinery, and more.