345-048-541-158

Heilind Number:EDA345-048-541-158
Manufacturer:EDAC
Manufacturer Number:345-048-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-158

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity for uninterrupted signal flow. With a pitch of .1 inch and row spacing of .2 inches, this connector offers optimal space utilization on your PCB. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this connector to deliver superior connectivity for your electronic applications.