345-048-541-202

Heilind Number:EDA345-048-541-202
Manufacturer:EDAC
Manufacturer Number:345-048-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your circuitry while delivering reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various environments. With two rows and 48 positions, this connector offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.