345-048-541-412

Heilind Number:EDA345-048-541-412
Manufacturer:EDAC
Manufacturer Number:345-048-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in a vibrant shade of Green. Designed for seamless integration, this connector features a single row layout with 48 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs. Elevate your PCB designs with this essential component.