345-048-541-458

Heilind Number:EDA345-048-541-458
Manufacturer:EDAC
Manufacturer Number:345-048-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-458

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 48 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure PCB connections. Its straight mount orientation further simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component.