345-048-541-488

Heilind Number:EDA345-048-541-488
Manufacturer:EDAC
Manufacturer Number:345-048-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-488

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The 48 positions and 1-row layout offer ample space for seamless connections, while the copper alloy contact material ensures efficient power transmission. Operating at a wide temperature range of -40 to 105°C, it's perfect for both indoor and outdoor use. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Upgrade your setup with this Connector for optimal performance.