345-048-541-558

Heilind Number:EDA345-048-541-558
Manufacturer:EDAC
Manufacturer Number:345-048-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance 48-position board-to-board connector, designed for seamless integration in electronic devices. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all operations. The copper alloy contacts offer reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, perfect for demanding electronic environments.