345-048-541-602

Heilind Number:EDA345-048-541-602
Manufacturer:EDAC
Manufacturer Number:345-048-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-602

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Featuring 48 positions in a single row and a compact pitch of .1 inch, this connector facilitates seamless data transfer on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.