345-048-541-603

Heilind Number:EDA345-048-541-603
Manufacturer:EDAC
Manufacturer Number:345-048-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-603

Detailed Description

Enhance your PCB connectivity with this 48-position Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. The copper alloy contact material guarantees secure and efficient power transmission, with a low amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality board-to-board connector.