345-048-541-658

Heilind Number:EDA345-048-541-658
Manufacturer:EDAC
Manufacturer Number:345-048-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 48 positions, each crafted with durable Copper Alloy for reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Engineered for versatility, it supports a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Upgrade your PCB assembly with this essential connector for optimal functionality.