345-048-541-678

Heilind Number:EDA345-048-541-678
Manufacturer:EDAC
Manufacturer Number:345-048-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-678

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, allowing for efficient and reliable data transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in any application. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on optimal conductivity. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.