345-048-541-688

Heilind Number:EDA345-048-541-688
Manufacturer:EDAC
Manufacturer Number:345-048-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-688

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed with precision and durability in mind, this connector features 48 positions in a single row, allowing for seamless data transmission. The housing material, UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers easy and efficient installation. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.