345-048-541-802

Heilind Number:EDA345-048-541-802
Manufacturer:EDAC
Manufacturer Number:345-048-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-802

Detailed Description

Enhance connectivity with this high-performance Green Board-to-Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and efficient power transmission. With 48 positions spread across 2 rows, it offers ample connectivity opportunities for your PCB assemblies. The .1 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its quality and precision for all your connectivity needs.