345-048-541-803

Heilind Number:EDA345-048-541-803
Manufacturer:EDAC
Manufacturer Number:345-048-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-803

Detailed Description

Enhance your PCB connectivity with our green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in various applications. With two rows of copper alloy contacts and a pitch of .1 inches, it provides secure and efficient data transmission. The 48 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance to meet your connectivity needs seamlessly.