345-048-541-812

Heilind Number:EDA345-048-541-812
Manufacturer:EDAC
Manufacturer Number:345-048-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions with a pitch of .1 inches, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and dual rows, it offers versatility in assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB designs with this essential component for optimal performance.