345-048-542-108

Heilind Number:EDA345-048-542-108
Manufacturer:EDAC
Manufacturer Number:345-048-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Featuring 48 positions in a single row layout, this connector is designed for seamless alignment and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise integration is effortless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation offers versatility, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this advanced Card Edge Connector.