345-048-542-201

Heilind Number:EDA345-048-542-201
Manufacturer:EDAC
Manufacturer Number:345-048-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-201

Detailed Description

Enhance your connectivity with our high-performance 48-position Board-to-Board connector, designed for seamless integration in electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable signal transmission with a low amperage of 3A. Its two rows, spaced at 0.1-inch pitch and 0.2-inch row spacing, allow for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. With a straight mount orientation and vibrant green color, this connector not only offers functionality but also adds a touch of versatility to your designs. Perfect for various applications in the electronics industry, it's a must-have component for achieving seamless board-to-board connections. Elevate your connectivity standards with this essential component.