345-048-542-207

Heilind Number:EDA345-048-542-207
Manufacturer:EDAC
Manufacturer Number:345-048-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-207

Detailed Description

Enhance your circuitry with this meticulously designed Board To Board PCB Connector in vibrant green. With an amperage of 3 A and precision-crafted from UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inches, this connector offers seamless connectivity in a compact form. Its 48 positions ensure ample space for multiple connections, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronic devices. Trust in this high-quality connector to meet your connectivity needs with reliability and precision.