345-048-542-212

Heilind Number:EDA345-048-542-212
Manufacturer:EDAC
Manufacturer Number:345-048-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 48 positions, this connector ensures seamless data transfer and power distribution in your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection. Crafted with copper alloy contact material, it ensures efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for reliable and efficient PCB assembly.