345-048-542-404

Heilind Number:EDA345-048-542-404
Manufacturer:EDAC
Manufacturer Number:345-048-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-404

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient connectivity. Crafted with precision, it boasts a pitch of 0.1 inches and a row spacing of 0.2 inches, facilitating easy assembly. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. With copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.