345-048-542-412

Heilind Number:EDA345-048-542-412
Manufacturer:EDAC
Manufacturer Number:345-048-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-412

Detailed Description

Enhance your PCB connectivity with this 48-position Board To Board Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a single row configuration with a compact .1-inch pitch and .2-inch row spacing, it ensures precise alignment and efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your design with this essential connector for seamless and efficient circuit board connections.