345-048-542-458

Heilind Number:EDA345-048-542-458
Manufacturer:EDAC
Manufacturer Number:345-048-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-458

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board assembly. Featuring 48 positions in a single row, this green connector boasts a reliable amperage of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and high performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Trust in this connector for efficient and stable interconnections in your electronic projects.