345-048-542-502

Heilind Number:EDA345-048-542-502
Manufacturer:EDAC
Manufacturer Number:345-048-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-502

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inches, it offers precise and stable connectivity. The copper alloy contact material ensures reliable performance, while the 48 positions spread across 2 rows cater to diverse connection needs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector for seamless and efficient PCB connections.