345-048-542-512

Heilind Number:EDA345-048-542-512
Manufacturer:EDAC
Manufacturer Number:345-048-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-512

Detailed Description

Enhance your circuit board connections with this high-performance Board-To-Board PCB Connector. Featuring a robust design with UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation even in demanding environments. The two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, provide seamless connectivity for up to 48 positions. With a straight mount orientation, installation is quick and convenient. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.