345-048-542-603

Heilind Number:EDA345-048-542-603
Manufacturer:EDAC
Manufacturer Number:345-048-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring reliable connectivity for your PCB projects. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees longevity and secure signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Whether you're prototyping or mass-producing, its straight mount orientation simplifies installation. Elevate your PCB designs with this essential component.