345-048-542-804

Heilind Number:EDA345-048-542-804
Manufacturer:EDAC
Manufacturer Number:345-048-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-804

Detailed Description

Elevate your circuit board connections with this high-performance 48-position card edge connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any application. Crafted with precision, the copper alloy contacts guarantee optimal conductivity while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of electronic setups. Trust in its quality construction to deliver consistent power with a low amperage of 3 A, making it a must-have component for any PCB project.