345-048-542-858

Heilind Number:EDA345-048-542-858
Manufacturer:EDAC
Manufacturer Number:345-048-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-542-858

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimum power transmission, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-made Copper Alloy contacts, ensuring reliable conductivity in any application. With two rows of 48 positions each, this connector offers ample room for seamless board-to-board integration. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Suitable for a wide range of industries, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to streamline your electronic connections with precision and durability.