345-048-544-101

Heilind Number:EDA345-048-544-101
Manufacturer:EDAC
Manufacturer Number:345-048-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board to Board Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing resilience in various operating conditions. With 48 positions and a 1-row configuration, it offers seamless integration for your electronic assembly needs. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it is perfect for streamlined PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity requirements. Elevate your electronic projects with this essential component.