345-048-544-578

Heilind Number:EDA345-048-544-578
Manufacturer:EDAC
Manufacturer Number:345-048-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-544-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-544-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 48 positions each, it offers seamless integration for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise and secure connections. Its straight mount orientation and green color make it easy to identify and install. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in diverse applications. Upgrade your connectivity solutions with this essential connector.