345-048-555-202

Heilind Number:EDA345-048-555-202
Manufacturer:EDAC
Manufacturer Number:345-048-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-202

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows, 48 positions, and a pitch of .1 inch, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of projects. Trust in its quality and precision for seamless PCB connections.