345-048-555-207

Heilind Number:EDA345-048-555-207
Manufacturer:EDAC
Manufacturer Number:345-048-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-207

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 48 positions across two rows, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure connections. The copper alloy contact material provides reliable conductivity, meeting the demands of professional electronic setups. Whether you're a DIY enthusiast or a seasoned technician, this connector is a must-have for your project. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this essential component today.