345-048-555-258

Heilind Number:EDA345-048-555-258
Manufacturer:EDAC
Manufacturer Number:345-048-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-258

Detailed Description

Enhance your PCB connectivity with this durable Green Card Edge Connector. Designed for optimal performance, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and 48 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup with this essential component today.