345-048-555-288

Heilind Number:EDA345-048-555-288
Manufacturer:EDAC
Manufacturer Number:345-048-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any setup. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient signal transmission between two circuit boards. Its straight mount orientation and 48 positions make it easy to install and use, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connection capabilities with this essential component.