345-048-555-508

Heilind Number:EDA345-048-555-508
Manufacturer:EDAC
Manufacturer Number:345-048-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers reliable connectivity for your electronic devices. The straight mount orientation and 48 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your PCB design with this essential component.