345-048-555-512

Heilind Number:EDA345-048-555-512
Manufacturer:EDAC
Manufacturer Number:345-048-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green exterior, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts and a .1-inch pitch, it facilitates seamless data transmission across 48 positions. Its straight mount orientation and efficient design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures optimal functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast.