345-048-555-812

Heilind Number:EDA345-048-555-812
Manufacturer:EDAC
Manufacturer Number:345-048-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-555-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With two rows of 48 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this versatile green connector, perfect for demanding applications in industries like telecommunications, automotive, and more.