345-048-556-212

Heilind Number:EDA345-048-556-212
Manufacturer:EDAC
Manufacturer Number:345-048-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, boasting a sleek Green design. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it guarantees both reliability and safety. Featuring two rows of 48 positions at a pitch of .1 inch, it offers ample connectivity for your electronic components. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your circuit board layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.