345-048-556-258

Heilind Number:EDA345-048-556-258
Manufacturer:EDAC
Manufacturer Number:345-048-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. This meticulously engineered connector boasts a sleek green design, crafted from durable UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With two rows of 48 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch ensure seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and superior contact materials for efficient and secure connections. Elevate your electronic designs with this essential component.