345-048-556-503

Heilind Number:EDA345-048-556-503
Manufacturer:EDAC
Manufacturer Number:345-048-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-503

Detailed Description

Enhance your electronic connections with this high-performance, double-row board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable and safe operation even in demanding environments. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 48 positions available, this connector allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setups with this essential component for seamless and efficient data transmission.