345-048-556-504

Heilind Number:EDA345-048-556-504
Manufacturer:EDAC
Manufacturer Number:345-048-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-504

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board-to-Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable power transmission. With two rows and 48 positions, it offers ample connectivity options while ensuring seamless data transfer. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for a range of applications, this connector is a must-have for efficient and dependable electronic connections.