345-048-556-508

Heilind Number:EDA345-048-556-508
Manufacturer:EDAC
Manufacturer Number:345-048-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting use even in harsh environments. With two rows and 48 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a must-have for any electronic setup. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees optimal performance under varying conditions. Upgrade your connectivity solutions with this essential component.