345-048-556-512

Heilind Number:EDA345-048-556-512
Manufacturer:EDAC
Manufacturer Number:345-048-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking shade of green. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and durability. With two rows and 48 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, allow for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have for any electronic enthusiast or professional.