345-048-556-804

Heilind Number:EDA345-048-556-804
Manufacturer:EDAC
Manufacturer Number:345-048-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance. With two rows and 48 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.