345-048-556-858

Heilind Number:EDA345-048-556-858
Manufacturer:EDAC
Manufacturer Number:345-048-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-858

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows of 48 positions, it ensures seamless data transmission even in demanding environments. The .1-inch pitch and .2-inch row spacing offer efficient board-to-board mounting, while the straight mount orientation simplifies installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic applications. Upgrade your connectivity setup with this essential component.