345-048-556-878

Heilind Number:EDA345-048-556-878
Manufacturer:EDAC
Manufacturer Number:345-048-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-556-878

Detailed Description

Enhance connectivity within your electronic devices with our 48-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this high-quality connector, a staple in our extensive range of electronic components.